


CC0201MRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-3473-2-ND - Tape & Reel (TR) 311-3473-1-ND - Cut Tape (CT) 311-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R5BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,64620 Kč | 82,31 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 1,09568 Kč | 547,84 Kč |
| 1 000 | 0,98943 Kč | 989,43 Kč |
| 2 500 | 0,87738 Kč | 2 193,45 Kč |
| 5 000 | 0,80993 Kč | 4 049,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69209 Kč | 10 381,35 Kč |
| 30 000 | 0,65332 Kč | 19 599,60 Kč |
| 45 000 | 0,63390 Kč | 28 525,50 Kč |
| 75 000 | 0,61237 Kč | 45 927,75 Kč |
| 105 000 | 0,59979 Kč | 62 977,95 Kč |
| 150 000 | 0,58769 Kč | 88 153,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

