


CC0201MRX5R4BB105 | |
|---|---|
DigiKey Part Number | 311-3472-2-ND - Tape & Reel (TR) 311-3472-1-ND - Cut Tape (CT) 311-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R4BB105 |
Description | CAP CER 1UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R4BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,38220 Kč | 19,11 Kč |
| 100 | 0,32340 Kč | 32,34 Kč |
| 500 | 0,22804 Kč | 114,02 Kč |
| 1 000 | 0,19885 Kč | 198,85 Kč |
| 2 500 | 0,16824 Kč | 420,60 Kč |
| 5 000 | 0,14993 Kč | 749,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12127 Kč | 1 819,05 Kč |
| 30 000 | 0,11078 Kč | 3 323,40 Kč |
| 45 000 | 0,10553 Kč | 4 748,85 Kč |
| 75 000 | 0,09971 Kč | 7 478,25 Kč |
| 105 000 | 0,09631 Kč | 10 112,55 Kč |
| 150 000 | 0,09305 Kč | 13 957,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

