


CC0201KRX5R6BB104 | |
|---|---|
DigiKey Part Number | 311-1593-2-ND - Tape & Reel (TR) 311-1593-1-ND - Cut Tape (CT) 311-1593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 500 | 0,26290 Kč | 131,45 Kč |
| 1 000 | 0,22993 Kč | 229,93 Kč |
| 2 500 | 0,19536 Kč | 488,40 Kč |
| 5 000 | 0,17462 Kč | 873,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,14200 Kč | 2 130,00 Kč |
| 30 000 | 0,13015 Kč | 3 904,50 Kč |
| 45 000 | 0,12421 Kč | 5 589,45 Kč |
| 75 000 | 0,11764 Kč | 8 823,00 Kč |
| 105 000 | 0,11380 Kč | 11 949,00 Kč |
| 150 000 | 0,11011 Kč | 16 516,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

