


CC0201KRX5R5BB474 | |
|---|---|
DigiKey Part Number | 311-1591-2-ND - Tape & Reel (TR) 311-1591-1-ND - Cut Tape (CT) 311-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,44470 Kč | 144,47 Kč |
| 500 | 1,09904 Kč | 549,52 Kč |
| 1 000 | 0,99237 Kč | 992,37 Kč |
| 2 500 | 0,88015 Kč | 2 200,38 Kč |
| 5 000 | 0,81254 Kč | 4 062,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69436 Kč | 10 415,40 Kč |
| 30 000 | 0,65550 Kč | 19 665,00 Kč |
| 45 000 | 0,63603 Kč | 28 621,35 Kč |
| 75 000 | 0,61446 Kč | 46 084,50 Kč |
| 105 000 | 0,60184 Kč | 63 193,20 Kč |
| 150 000 | 0,58971 Kč | 88 456,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

