
CC0201JPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 50 | 0,21840 Kč | 10,92 Kč |
| 100 | 0,18270 Kč | 18,27 Kč |
| 500 | 0,12598 Kč | 62,99 Kč |
| 1 000 | 0,10835 Kč | 108,35 Kč |
| 2 500 | 0,09012 Kč | 225,30 Kč |
| 5 000 | 0,07920 Kč | 396,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,05252 Kč | 2 626,00 Kč |
| 100 000 | 0,04809 Kč | 4 809,00 Kč |
| 150 000 | 0,04588 Kč | 6 882,00 Kč |
| 250 000 | 0,04342 Kč | 10 855,00 Kč |
| 350 000 | 0,04199 Kč | 14 696,50 Kč |
| 500 000 | 0,04061 Kč | 20 305,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

