
CC0201FRNPO8BN101 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO8BN101TR-ND - Tape & Reel (TR) 13-CC0201FRNPO8BN101CT-ND - Cut Tape (CT) 13-CC0201FRNPO8BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO8BN101 |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,29610 Kč | 29,61 Kč |
| 500 | 0,20872 Kč | 104,36 Kč |
| 1 000 | 0,18163 Kč | 181,63 Kč |
| 2 500 | 0,15328 Kč | 383,20 Kč |
| 5 000 | 0,13628 Kč | 681,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10988 Kč | 1 648,20 Kč |
| 30 000 | 0,10015 Kč | 3 004,50 Kč |
| 45 000 | 0,09529 Kč | 4 288,05 Kč |
| 75 000 | 0,08991 Kč | 6 743,25 Kč |
| 105 000 | 0,08676 Kč | 9 109,80 Kč |
| 150 000 | 0,08374 Kč | 12 561,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

