
CC0201BRNPO8BNR80 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO8BNR80TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BNR80CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BNR80 |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 50 | 0,26460 Kč | 13,23 Kč |
| 100 | 0,22260 Kč | 22,26 Kč |
| 500 | 0,15454 Kč | 77,27 Kč |
| 1 000 | 0,13355 Kč | 133,55 Kč |
| 2 500 | 0,11171 Kč | 279,28 Kč |
| 5 000 | 0,09865 Kč | 493,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,07864 Kč | 1 179,60 Kč |
| 30 000 | 0,07117 Kč | 2 135,10 Kč |
| 45 000 | 0,06744 Kč | 3 034,80 Kč |
| 75 000 | 0,06330 Kč | 4 747,50 Kč |
| 105 000 | 0,06088 Kč | 6 392,40 Kč |
| 150 000 | 0,05856 Kč | 8 784,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

