4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R9BB472

DigiKey Part Number
13-CA0612KRX7R9BB472TR-ND - Tape & Reel (TR)
13-CA0612KRX7R9BB472CT-ND - Cut Tape (CT)
13-CA0612KRX7R9BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R9BB472
Description
CAP ARRAY 4700PF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4700pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,30500 Kč43,05 Kč
503,15380 Kč157,69 Kč
1002,79900 Kč279,90 Kč
5002,20228 Kč1 101,14 Kč
1 0002,01854 Kč2 018,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,66005 Kč6 640,20 Kč
8 0001,56262 Kč12 500,96 Kč
12 0001,51385 Kč18 166,20 Kč
20 0001,45978 Kč29 195,60 Kč
28 0001,42819 Kč39 989,32 Kč
40 0001,39779 Kč55 911,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč

Other Suppliers on DigiKey

20 000In Stock
Ships from WEC