
CA0612KRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB471TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB471CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB471 |
Description | CAP ARRAY 470PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 50 | 3,01020 Kč | 150,51 Kč |
| 100 | 2,67120 Kč | 267,12 Kč |
| 500 | 2,10248 Kč | 1 051,24 Kč |
| 1 000 | 1,92713 Kč | 1 927,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52171 Kč | 6 086,84 Kč |
| 8 000 | 1,44316 Kč | 11 545,28 Kč |
| 12 000 | 1,39307 Kč | 16 716,84 Kč |
| 20 000 | 1,38600 Kč | 27 720,00 Kč |
| 28 000 | 1,33828 Kč | 37 471,84 Kč |
| 40 000 | 1,33422 Kč | 53 368,80 Kč |
| 48 000 | 1,33225 Kč | 63 948,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

