
CA0612KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R8BB104TR-ND - Tape & Reel (TR) 13-CA0612KRX7R8BB104CT-ND - Cut Tape (CT) 13-CA0612KRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R8BB104 |
Description | CAP ARRAY 0.1UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 500 | 3,19590 Kč | 1 597,95 Kč |
| 1 000 | 2,95148 Kč | 2 951,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46191 Kč | 9 847,64 Kč |
| 8 000 | 2,33222 Kč | 18 657,76 Kč |
| 12 000 | 2,26728 Kč | 27 207,36 Kč |
| 20 000 | 2,19531 Kč | 43 906,20 Kč |
| 28 000 | 2,15323 Kč | 60 290,44 Kč |
| 40 000 | 2,11275 Kč | 84 510,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


