
CA0612KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R7BB103TR-ND - Tape & Reel (TR) 13-CA0612KRX7R7BB103CT-ND - Cut Tape (CT) 13-CA0612KRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R7BB103 |
Description | CAP ARRAY 10000PF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 50 | 2,63960 Kč | 131,98 Kč |
| 100 | 2,33660 Kč | 233,66 Kč |
| 500 | 1,82672 Kč | 913,36 Kč |
| 1 000 | 1,66948 Kč | 1 669,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43372 Kč | 5 734,88 Kč |
| 8 000 | 1,34617 Kč | 10 769,36 Kč |
| 12 000 | 1,30233 Kč | 15 627,96 Kč |
| 20 000 | 1,25374 Kč | 25 074,80 Kč |
| 28 000 | 1,22534 Kč | 34 309,52 Kč |
| 40 000 | 1,19802 Kč | 47 920,80 Kč |
| 48 000 | 1,18508 Kč | 56 883,84 Kč |
| 96 000 | 1,14148 Kč | 109 582,08 Kč |
| 100 000 | 1,13917 Kč | 113 917,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |





