
CA0612KRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN220TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN220CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN220 |
Description | CAP ARRAY 22PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,08300 Kč | 40,83 Kč |
| 50 | 2,99120 Kč | 149,56 Kč |
| 100 | 2,65790 Kč | 265,79 Kč |
| 500 | 2,09174 Kč | 1 045,87 Kč |
| 1 000 | 1,91761 Kč | 1 917,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65625 Kč | 6 625,00 Kč |
| 8 000 | 1,44979 Kč | 11 598,32 Kč |
| 12 000 | 1,42180 Kč | 17 061,60 Kč |
| 20 000 | 1,41464 Kč | 28 292,80 Kč |
| 28 000 | 1,38883 Kč | 38 887,24 Kč |
| 40 000 | 1,38466 Kč | 55 386,40 Kč |
| 48 000 | 1,38065 Kč | 66 271,20 Kč |
| 96 000 | 1,33233 Kč | 127 903,68 Kč |
| 100 000 | 1,32976 Kč | 132 976,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


