
CA0508KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CA0508KRX7R7BB103TR-ND - Tape & Reel (TR) 13-CA0508KRX7R7BB103CT-ND - Cut Tape (CT) 13-CA0508KRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRX7R7BB103 |
Description | CAP ARRAY 10000PF 16V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0508KRX7R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 2,93400 Kč | 29,34 Kč |
| 50 | 2,11800 Kč | 105,90 Kč |
| 100 | 1,86840 Kč | 186,84 Kč |
| 500 | 1,44352 Kč | 721,76 Kč |
| 1 000 | 1,31286 Kč | 1 312,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11723 Kč | 4 468,92 Kč |
| 8 000 | 1,04462 Kč | 8 356,96 Kč |
| 12 000 | 1,00826 Kč | 12 099,12 Kč |
| 20 000 | 0,96796 Kč | 19 359,20 Kč |
| 28 000 | 0,94441 Kč | 26 443,48 Kč |
| 40 000 | 0,92176 Kč | 36 870,40 Kč |
| 48 000 | 0,91103 Kč | 43 729,44 Kč |
| 96 000 | 0,90403 Kč | 86 786,88 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |



