
CA0508KRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN220TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN220CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN220 |
Description | CAP ARRAY 22PF 50V NP0 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0508KRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 50 | 2,96080 Kč | 148,04 Kč |
| 100 | 2,62480 Kč | 262,48 Kč |
| 500 | 2,05864 Kč | 1 029,32 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54535 Kč | 6 181,40 Kč |
| 8 000 | 1,45293 Kč | 11 623,44 Kč |
| 12 000 | 1,40664 Kč | 16 879,68 Kč |
| 20 000 | 1,35534 Kč | 27 106,80 Kč |
| 28 000 | 1,32535 Kč | 37 109,80 Kč |
| 40 000 | 1,29650 Kč | 51 860,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

