
BZT52C10W | |
|---|---|
DigiKey Part Number | 13-BZT52C10WTR-ND - Tape & Reel (TR) 13-BZT52C10WCT-ND - Cut Tape (CT) 13-BZT52C10WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10W |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B10 RHG | Taiwan Semiconductor Corporation | 9 710 | BZT52B10RHGCT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70240 Kč | 270,24 Kč |
| 500 | 1,99606 Kč | 998,03 Kč |
| 1 000 | 1,76761 Kč | 1 767,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96479 Kč | 2 894,37 Kč |
| 6 000 | 0,86354 Kč | 5 181,24 Kč |
| 9 000 | 0,81188 Kč | 7 306,92 Kč |
| 15 000 | 0,75376 Kč | 11 306,40 Kč |
| 21 000 | 0,71931 Kč | 15 105,51 Kč |
| 30 000 | 0,68581 Kč | 20 574,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


