Gas Discharge Tube 200 V 500A ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK32001002

DigiKey Part Number
13-BK32001002CT-ND - Cut Tape (CT)
13-BK32001002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BK32001002
Description
GDT 200V 500A 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 500A ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
500A
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
54,95600 Kč24,78 Kč
104,55700 Kč45,57 Kč
503,77540 Kč188,77 Kč
1003,48360 Kč348,36 Kč
2503,13208 Kč783,02 Kč
5002,88974 Kč1 444,87 Kč
1 0002,66549 Kč2 665,49 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0002,07746 Kč10 387,30 Kč
10 0001,91357 Kč19 135,70 Kč
15 0001,82324 Kč27 348,60 Kč
25 0001,76450 Kč44 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč