
BK30-500-SZ | |
|---|---|
DigiKey Part Number | 13-BK30-500-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK30-500-SZ |
Description | PTC RESET FUSE 30V 5A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.122" W (14.00mm x 3.10mm) | |
Height - Seated (Max) | 0.929" (23.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,03000 Kč | 45,15 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,38130 Kč | 638,13 Kč |
| 250 | 5,73664 Kč | 1 434,16 Kč |
| 500 | 5,29192 Kč | 2 645,96 Kč |
| 1 000 | 4,87994 Kč | 4 879,94 Kč |
| 5 000 | 4,03628 Kč | 20 181,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



