
BK250-600-SZ | |
|---|---|
DigiKey Part Number | 13-BK250-600-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-600-SZ |
Description | PTC RESET FUSE 250V 600MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 600 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | BK250-600-SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Trip (It) | 1.2 A | |
Current - Max | 10 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.181" W (16.00mm x 4.60mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,78600 Kč | 48,93 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 50 | 7,50040 Kč | 375,02 Kč |
| 100 | 6,92300 Kč | 692,30 Kč |
| 250 | 6,22296 Kč | 1 555,74 Kč |
| 500 | 5,74002 Kč | 2 870,01 Kč |
| 1 000 | 5,29318 Kč | 5 293,18 Kč |
| 5 000 | 4,37758 Kč | 21 887,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

