
BK23000702-M | |
|---|---|
DigiKey Part Number | 13-BK23000702-MTR-ND - Tape & Reel (TR) 13-BK23000702-MCT-ND - Cut Tape (CT) 13-BK23000702-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK23000702-M |
Description | GDT 140V 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V ±30% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,04800 Kč | 30,24 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 50 | 4,63640 Kč | 231,82 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 250 | 3,84516 Kč | 961,29 Kč |
| 500 | 3,54740 Kč | 1 773,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,77775 Kč | 4 166,62 Kč |
| 3 000 | 2,56057 Kč | 7 681,71 Kč |
| 4 500 | 2,44099 Kč | 10 984,46 Kč |
| 7 500 | 2,29766 Kč | 17 232,45 Kč |
| 10 500 | 2,20749 Kč | 23 178,65 Kč |
| 15 000 | 2,11538 Kč | 31 730,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



