
BK22001502-M | |
|---|---|
DigiKey Part Number | 13-BK22001502-MTR-ND - Tape & Reel (TR) 13-BK22001502-MCT-ND - Cut Tape (CT) 13-BK22001502-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22001502-M |
Description | GDT 300V 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 5 | 6,40000 Kč | 32,00 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 50 | 4,89620 Kč | 244,81 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 250 | 4,06180 Kč | 1 015,45 Kč |
| 500 | 3,74690 Kč | 1 873,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,93409 Kč | 4 401,14 Kč |
| 3 000 | 2,70464 Kč | 8 113,92 Kč |
| 4 500 | 2,57830 Kč | 11 602,35 Kč |
| 7 500 | 2,42681 Kč | 18 201,08 Kč |
| 10 500 | 2,33154 Kč | 24 481,17 Kč |
| 15 000 | 2,23420 Kč | 33 513,00 Kč |
| 37 500 | 2,20726 Kč | 82 772,25 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

