BK22005002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK22001002

DigiKey Part Number
13-BK22001002-ND
Manufacturer
Manufacturer Product Number
BK22001002
Description
GDT 200V 1KA 1 POLE TH BOX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 1000A (1kA) ±20% 1 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±20%
Number of Poles
1
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 460
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
56,02000 Kč30,10 Kč
105,55700 Kč55,57 Kč
504,61840 Kč230,92 Kč
1004,26050 Kč426,05 Kč
2503,83024 Kč957,56 Kč
5003,53388 Kč1 766,94 Kč
2 5002,92721 Kč7 318,03 Kč
5 0002,69726 Kč13 486,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč