
| BK12001002-M | |
|---|---|
| DigiKey Part Number | 13-BK12001002-MTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BK12001002-M | 
| Description | GDT 200V 3KA 1 POLE SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 200 V 3000A (3kA) ±20% 1 Pole User Defined | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 200 V | |
| Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
| Tolerance | ±20% | |
| Number of Poles | 1 | |
| Fail Short | No | |
| Mounting Type | User Defined | |
| Package / Case | Cylinder No Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,52628 Kč | 11 052,56 Kč | 
| Unit Price without VAT: | 5,52628 Kč | 
|---|---|
| Unit Price with VAT: | 6,68680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic