
AT1206BRD0710KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD0710KLTR-ND - Tape & Reel (TR) 13-AT1206BRD0710KLCT-ND - Cut Tape (CT) 13-AT1206BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD0710KL |
Description | RES SMD 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 50 | 4,60700 Kč | 230,35 Kč |
| 100 | 4,35290 Kč | 435,29 Kč |
| 250 | 4,04924 Kč | 1 012,31 Kč |
| 500 | 3,84138 Kč | 1 920,69 Kč |
| 1 000 | 3,65344 Kč | 3 653,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,13303 Kč | 15 665,15 Kč |
| 10 000 | 3,01103 Kč | 30 110,30 Kč |
| 15 000 | 2,94654 Kč | 44 198,10 Kč |
| 25 000 | 2,87202 Kč | 71 800,50 Kč |
| 35 000 | 2,82680 Kč | 98 938,00 Kč |
| 50 000 | 2,78201 Kč | 139 100,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

