Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT0805BRD071K33L | |
|---|---|
DigiKey Part Number | AT0805BRD071K33L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD071K33L |
Description | RES SMD 1.33K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD071K33L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD071K33L | YAGEO | 220 | YAG1811CT-ND | 2,10000 Kč | Similar |
| RT0805WRD071K33L | YAGEO | 0 | RT0805WRD071K33L-ND | 4,42928 Kč | Similar |
| PAT0805E1331BST1 | Vishay Dale Thin Film | 0 | PAT0805E1331BST1-ND | 10,57921 Kč | Upgrade |
| ERA-6AEB1331V | Panasonic Industry | 20 574 | 10-ERA-6AEB1331VCT-ND | 2,10000 Kč | Similar |
| PHP00805E1331BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1331BBT1-ND | 12,79030 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,92045 Kč | 19 602,25 Kč |
| Unit Price without VAT: | 3,92045 Kč |
|---|---|
| Unit Price with VAT: | 4,74374 Kč |








