
AT0805BRD0710KL | |
|---|---|
DigiKey Part Number | YAG2131TR-ND - Tape & Reel (TR) YAG2131CT-ND - Cut Tape (CT) YAG2131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0710KL |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,37120 Kč | 268,56 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,72456 Kč | 1 181,14 Kč |
| 500 | 4,48434 Kč | 2 242,17 Kč |
| 1 000 | 4,26700 Kč | 4 267,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,66398 Kč | 18 319,90 Kč |
| 10 000 | 3,52344 Kč | 35 234,40 Kč |
| 15 000 | 3,44922 Kč | 51 738,30 Kč |
| 25 000 | 3,36349 Kč | 84 087,25 Kč |
| 35 000 | 3,31148 Kč | 115 901,80 Kč |
| 50 000 | 3,25999 Kč | 162 999,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

