
AT0603DRE0710KL | |
|---|---|
DigiKey Part Number | YAG2116TR-ND - Tape & Reel (TR) YAG2116CT-ND - Cut Tape (CT) YAG2116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0710KL |
Description | RES SMD 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,78320 Kč | 78,32 Kč |
| 250 | 0,72652 Kč | 181,63 Kč |
| 500 | 0,68706 Kč | 343,53 Kč |
| 1 000 | 0,65052 Kč | 650,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55048 Kč | 2 752,40 Kč |
| 10 000 | 0,52558 Kč | 5 255,80 Kč |
| 15 000 | 0,51231 Kč | 7 684,65 Kč |
| 25 000 | 0,49686 Kč | 12 421,50 Kč |
| 35 000 | 0,48744 Kč | 17 060,40 Kč |
| 50 000 | 0,47805 Kč | 23 902,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

