
AT0603BRD071K02L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD071K02LTR-ND - Tape & Reel (TR) 13-AT0603BRD071K02LCT-ND - Cut Tape (CT) 13-AT0603BRD071K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD071K02L |
Description | RES SMD 1.02KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD071K02L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,68780 Kč | 134,39 Kč |
| 100 | 2,53870 Kč | 253,87 Kč |
| 250 | 2,35848 Kč | 589,62 Kč |
| 500 | 2,23460 Kč | 1 117,30 Kč |
| 1 000 | 2,12185 Kč | 2 121,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,81129 Kč | 9 056,45 Kč |
| 10 000 | 1,73708 Kč | 17 370,80 Kč |
| 15 000 | 1,69776 Kč | 25 466,40 Kč |
| 25 000 | 1,65222 Kč | 41 305,50 Kč |
| 35 000 | 1,62453 Kč | 56 858,55 Kč |
| 50 000 | 1,59708 Kč | 79 854,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

