
AT0402FRE0710KL | |
|---|---|
DigiKey Part Number | YAG2104TR-ND - Tape & Reel (TR) YAG2104CT-ND - Cut Tape (CT) YAG2104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE0710KL |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,53330 Kč | 53,33 Kč |
| 250 | 0,49472 Kč | 123,68 Kč |
| 500 | 0,46742 Kč | 233,71 Kč |
| 1 000 | 0,44222 Kč | 442,22 Kč |
| 5 000 | 0,39195 Kč | 1 959,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35592 Kč | 3 559,20 Kč |
| 20 000 | 0,34043 Kč | 6 808,60 Kč |
| 30 000 | 0,33218 Kč | 9 965,40 Kč |
| 50 000 | 0,32261 Kč | 16 130,50 Kč |
| 70 000 | 0,31678 Kč | 22 174,60 Kč |
| 100 000 | 0,31098 Kč | 31 098,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

