
AT0402FRD0710KL | |
|---|---|
DigiKey Part Number | 13-AT0402FRD0710KLTR-ND - Tape & Reel (TR) 13-AT0402FRD0710KLCT-ND - Cut Tape (CT) 13-AT0402FRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRD0710KL |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 25 | 1,51560 Kč | 37,89 Kč |
| 50 | 1,22520 Kč | 61,26 Kč |
| 100 | 1,19140 Kč | 119,14 Kč |
| 250 | 1,15944 Kč | 289,86 Kč |
| 500 | 0,88032 Kč | 440,16 Kč |
| 1 000 | 0,59719 Kč | 597,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70854 Kč | 7 085,40 Kč |
| 20 000 | 0,48190 Kč | 9 638,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

