AT0402DRE0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,68000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,28898 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 244
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 651
Unit Price: 0,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 50 304
Unit Price: 0,75000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1 000
Unit Price: 0,90000 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,88211 Kč
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,37498 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1 820
Unit Price: 3,26000 Kč
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE0710KL

DigiKey Part Number
13-AT0402DRE0710KLTR-ND - Tape & Reel (TR)
13-AT0402DRE0710KLCT-ND - Cut Tape (CT)
13-AT0402DRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRE0710KL
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
101,85200 Kč18,52 Kč
251,71760 Kč42,94 Kč
501,58720 Kč79,36 Kč
1001,45030 Kč145,03 Kč
2501,30932 Kč327,33 Kč
5000,98766 Kč493,83 Kč
1 0000,80222 Kč802,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66560 Kč6 656,00 Kč
20 0000,65758 Kč13 151,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč