
AT0402DRD0710KL | |
|---|---|
DigiKey Part Number | 311-2101-2-ND - Tape & Reel (TR) 311-2101-1-ND - Cut Tape (CT) 311-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD0710KL |
Description | RES SMD 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,20100 Kč | 60,05 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 250 | 1,05240 Kč | 263,10 Kč |
| 500 | 0,99530 Kč | 497,65 Kč |
| 1 000 | 0,94323 Kč | 943,23 Kč |
| 5 000 | 0,84017 Kč | 4 200,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76502 Kč | 7 650,20 Kč |
| 20 000 | 0,73383 Kč | 14 676,60 Kč |
| 30 000 | 0,71730 Kč | 21 519,00 Kč |
| 50 000 | 0,69817 Kč | 34 908,50 Kč |
| 70 000 | 0,68654 Kč | 48 057,80 Kč |
| 100 000 | 0,67501 Kč | 67 501,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

