
AT0402BRD0718KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0718KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0718KLCT-ND - Cut Tape (CT) 13-AT0402BRD0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0718KL |
Description | RES 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,49900 Kč | 34,99 Kč |
| 25 | 3,29120 Kč | 82,28 Kč |
| 50 | 3,07860 Kč | 153,93 Kč |
| 100 | 2,97450 Kč | 297,45 Kč |
| 250 | 2,86788 Kč | 716,97 Kč |
| 500 | 2,59208 Kč | 1 296,04 Kč |
| 1 000 | 2,05550 Kč | 2 055,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,29463 Kč | 22 946,30 Kč |
| 20 000 | 1,86970 Kč | 37 394,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

