Parametric Equivalent
Parametric Equivalent

AT0402BRD0715KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0715KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0715KLCT-ND - Cut Tape (CT) 13-AT0402BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0715KL |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 3,03220 Kč | 151,61 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,66004 Kč | 665,01 Kč |
| 500 | 2,52144 Kč | 1 260,72 Kč |
| 1 000 | 2,39503 Kč | 2 395,03 Kč |
| 5 000 | 2,14894 Kč | 10 744,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96367 Kč | 19 636,70 Kč |
| 20 000 | 1,89051 Kč | 37 810,20 Kč |
| 30 000 | 1,85193 Kč | 55 557,90 Kč |
| 50 000 | 1,80739 Kč | 90 369,50 Kč |
| 70 000 | 1,78040 Kč | 124 628,00 Kč |
| 100 000 | 1,76068 Kč | 176 068,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



