


AS1206KKX7RYBB223 | |
|---|---|
DigiKey Part Number | 311-4583-2-ND - Tape & Reel (TR) 311-4583-1-ND - Cut Tape (CT) 311-4583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206KKX7RYBB223 |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1206KKX7RYBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 3,52760 Kč | 176,38 Kč |
| 100 | 3,13920 Kč | 313,92 Kč |
| 500 | 2,48490 Kč | 1 242,45 Kč |
| 1 000 | 2,28311 Kč | 2 283,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93735 Kč | 5 812,05 Kč |
| 6 000 | 1,82144 Kč | 10 928,64 Kč |
| 9 000 | 1,76337 Kč | 15 870,33 Kč |
| 15 000 | 1,69905 Kč | 25 485,75 Kč |
| 21 000 | 1,66143 Kč | 34 890,03 Kč |
| 30 000 | 1,62526 Kč | 48 757,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

