


AS1206KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 311-4585-2-ND - Tape & Reel (TR) 311-4585-1-ND - Cut Tape (CT) 311-4585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1206KKX7RYBB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 50 | 5,13900 Kč | 256,95 Kč |
| 100 | 4,53780 Kč | 453,78 Kč |
| 500 | 3,73800 Kč | 1 869,00 Kč |
| 1 000 | 3,46649 Kč | 3 466,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85521 Kč | 5 710,42 Kč |
| 4 000 | 2,76605 Kč | 11 064,20 Kč |
| 6 000 | 2,73221 Kč | 16 393,26 Kč |
| 10 000 | 2,69679 Kč | 26 967,90 Kč |
| 14 000 | 2,68852 Kč | 37 639,28 Kč |
| 20 000 | 2,68037 Kč | 53 607,40 Kč |
| 24 000 | 2,67647 Kč | 64 235,28 Kč |
| 48 000 | 2,63008 Kč | 126 243,84 Kč |
| 50 000 | 2,62523 Kč | 131 261,50 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

