Direct
Direct
Direct



AS1206KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-4582-2-ND - Tape & Reel (TR) 311-4582-1-ND - Cut Tape (CT) 311-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1206KKX7R0BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 50 | 3,54480 Kč | 177,24 Kč |
| 100 | 3,15750 Kč | 315,75 Kč |
| 500 | 2,50580 Kč | 1 252,90 Kč |
| 1 000 | 2,30498 Kč | 2 304,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05722 Kč | 6 171,66 Kč |
| 6 000 | 1,93600 Kč | 11 616,00 Kč |
| 9 000 | 1,79178 Kč | 16 126,02 Kč |
| 15 000 | 1,73901 Kč | 26 085,15 Kč |
| 21 000 | 1,73363 Kč | 36 406,23 Kč |
| 30 000 | 1,68493 Kč | 50 547,90 Kč |
| 36 000 | 1,68243 Kč | 60 567,48 Kč |
| 72 000 | 1,65257 Kč | 118 985,04 Kč |
| 75 000 | 1,64937 Kč | 123 702,75 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




