


AS0805KRX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R9BB473TR-ND - Tape & Reel (TR) 13-AS0805KRX7R9BB473CT-ND - Cut Tape (CT) 13-AS0805KRX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,42366 Kč | 711,83 Kč |
| 1 000 | 1,29285 Kč | 1 292,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04465 Kč | 4 178,60 Kč |
| 8 000 | 0,97541 Kč | 7 803,28 Kč |
| 12 000 | 0,94073 Kč | 11 288,76 Kč |
| 20 000 | 0,90232 Kč | 18 046,40 Kč |
| 28 000 | 0,87986 Kč | 24 636,08 Kč |
| 40 000 | 0,85826 Kč | 34 330,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

