


AS0805KRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-4573-2-ND - Tape & Reel (TR) 311-4573-1-ND - Cut Tape (CT) 311-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 50 | 3,24200 Kč | 162,10 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,08132 Kč | 2 081,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,71381 Kč | 6 855,24 Kč |
| 8 000 | 1,61409 Kč | 12 912,72 Kč |
| 12 000 | 1,56416 Kč | 18 769,92 Kč |
| 20 000 | 1,50881 Kč | 30 176,20 Kč |
| 28 000 | 1,47647 Kč | 41 341,16 Kč |
| 40 000 | 1,44536 Kč | 57 814,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

