


AS0805KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R0BB472TR-ND - Tape & Reel (TR) 13-AS0805KRX7R0BB472CT-ND - Cut Tape (CT) 13-AS0805KRX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,81766 Kč | 408,83 Kč |
| 1 000 | 0,73346 Kč | 733,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57871 Kč | 2 314,84 Kč |
| 8 000 | 0,53427 Kč | 4 274,16 Kč |
| 12 000 | 0,51204 Kč | 6 144,48 Kč |
| 20 000 | 0,48741 Kč | 9 748,20 Kč |
| 28 000 | 0,47301 Kč | 13 244,28 Kč |
| 40 000 | 0,45916 Kč | 18 366,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

