


AS0805KRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-4579-2-ND - Tape & Reel (TR) 311-4579-1-ND - Cut Tape (CT) 311-4579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R0BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 2,93140 Kč | 146,57 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 500 | 2,03680 Kč | 1 018,40 Kč |
| 1 000 | 1,86378 Kč | 1 863,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52608 Kč | 6 104,32 Kč |
| 8 000 | 1,43448 Kč | 11 475,84 Kč |
| 12 000 | 1,38860 Kč | 16 663,20 Kč |
| 20 000 | 1,33777 Kč | 26 755,40 Kč |
| 28 000 | 1,30806 Kč | 36 625,68 Kč |
| 40 000 | 1,27948 Kč | 51 179,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

