


AS0805KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-4578-2-ND - Tape & Reel (TR) 311-4578-1-ND - Cut Tape (CT) 311-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,71340 Kč | 85,67 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 500 | 1,14314 Kč | 571,57 Kč |
| 1 000 | 1,03310 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82716 Kč | 3 308,64 Kč |
| 8 000 | 0,76897 Kč | 6 151,76 Kč |
| 12 000 | 0,73985 Kč | 8 878,20 Kč |
| 20 000 | 0,70757 Kč | 14 151,40 Kč |
| 28 000 | 0,68871 Kč | 19 283,88 Kč |
| 40 000 | 0,67057 Kč | 26 822,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

