


AS0805KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R0BB102TR-ND - Tape & Reel (TR) 13-AS0805KRX7R0BB102CT-ND - Cut Tape (CT) 13-AS0805KRX7R0BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,09736 Kč | 548,68 Kč |
| 1 000 | 0,99069 Kč | 990,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79178 Kč | 3 167,12 Kč |
| 8 000 | 0,73546 Kč | 5 883,68 Kč |
| 12 000 | 0,70727 Kč | 8 487,24 Kč |
| 20 000 | 0,67604 Kč | 13 520,80 Kč |
| 28 000 | 0,65779 Kč | 18 418,12 Kč |
| 40 000 | 0,64023 Kč | 25 609,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

