

AS0805KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R0BB102TR-ND - Tape & Reel (TR) 13-AS0805KRX7R0BB102CT-ND - Cut Tape (CT) 13-AS0805KRX7R0BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,18700 Kč | 21,87 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,36230 Kč | 136,23 Kč |
| 500 | 1,03650 Kč | 518,25 Kč |
| 1 000 | 0,93589 Kč | 935,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78545 Kč | 3 141,80 Kč |
| 8 000 | 0,72957 Kč | 5 836,56 Kč |
| 12 000 | 0,70161 Kč | 8 419,32 Kč |
| 20 000 | 0,67063 Kč | 13 412,60 Kč |
| 28 000 | 0,65252 Kč | 18 270,56 Kč |
| 40 000 | 0,63511 Kč | 25 404,40 Kč |
| 48 000 | 0,62686 Kč | 30 089,28 Kč |
| 96 000 | 0,59908 Kč | 57 511,68 Kč |
| 100 000 | 0,59760 Kč | 59 760,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

