


AS0805KKX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AS0805KKX7R9BB683TR-ND - Tape & Reel (TR) 13-AS0805KKX7R9BB683CT-ND - Cut Tape (CT) 13-AS0805KKX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KKX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,17540 Kč | 108,77 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 500 | 1,47868 Kč | 739,34 Kč |
| 1 000 | 1,34387 Kč | 1 343,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12150 Kč | 3 364,50 Kč |
| 6 000 | 1,04416 Kč | 6 264,96 Kč |
| 9 000 | 1,00541 Kč | 9 048,69 Kč |
| 15 000 | 0,96249 Kč | 14 437,35 Kč |
| 21 000 | 0,93741 Kč | 19 685,61 Kč |
| 30 000 | 0,91329 Kč | 27 398,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

