

AS0805KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4577-2-ND - Tape & Reel (TR) 311-4577-1-ND - Cut Tape (CT) 311-4577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KKX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 7,02000 Kč | 70,20 Kč |
| 50 | 5,28240 Kč | 264,12 Kč |
| 100 | 4,67220 Kč | 467,22 Kč |
| 500 | 3,85022 Kč | 1 925,11 Kč |
| 1 000 | 3,57255 Kč | 3 572,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62611 Kč | 7 878,33 Kč |
| 6 000 | 2,60542 Kč | 15 632,52 Kč |
| 9 000 | 2,59468 Kč | 23 352,12 Kč |
| 15 000 | 2,58245 Kč | 38 736,75 Kč |
| 21 000 | 2,57510 Kč | 54 077,10 Kč |
| 30 000 | 2,56789 Kč | 77 036,70 Kč |
| 36 000 | 2,56442 Kč | 92 319,12 Kč |
| 72 000 | 2,55239 Kč | 183 772,08 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |

