


AS0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-AS0805KKX7R8BB105TR-ND - Tape & Reel (TR) 13-AS0805KKX7R8BB105CT-ND - Cut Tape (CT) 13-AS0805KKX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,25880 Kč | 162,94 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 500 | 2,28290 Kč | 1 141,45 Kč |
| 1 000 | 2,09413 Kč | 2 094,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77230 Kč | 5 316,90 Kč |
| 6 000 | 1,66371 Kč | 9 982,26 Kč |
| 9 000 | 1,60931 Kč | 14 483,79 Kč |
| 15 000 | 1,54905 Kč | 23 235,75 Kč |
| 21 000 | 1,51384 Kč | 31 790,64 Kč |
| 30 000 | 1,47995 Kč | 44 398,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

