


AS0805KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-4581-2-ND - Tape & Reel (TR) 311-4581-1-ND - Cut Tape (CT) 311-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 2,68360 Kč | 134,18 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 500 | 1,85244 Kč | 926,22 Kč |
| 1 000 | 1,69181 Kč | 1 691,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42233 Kč | 4 266,99 Kč |
| 6 000 | 1,32998 Kč | 7 979,88 Kč |
| 9 000 | 1,28377 Kč | 11 553,93 Kč |
| 15 000 | 1,23254 Kč | 18 488,10 Kč |
| 21 000 | 1,20260 Kč | 25 254,60 Kč |
| 30 000 | 1,17380 Kč | 35 214,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

