0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0603KRX7R0BB103

DigiKey Part Number
13-AS0603KRX7R0BB103TR-ND - Tape & Reel (TR)
13-AS0603KRX7R0BB103CT-ND - Cut Tape (CT)
13-AS0603KRX7R0BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0603KRX7R0BB103
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,95800 Kč19,58 Kč
501,38080 Kč69,04 Kč
1001,20620 Kč120,62 Kč
5000,91062 Kč455,31 Kč
1 0000,81990 Kč819,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,68381 Kč2 735,24 Kč
8 0000,60606 Kč4 848,48 Kč
12 0000,54770 Kč6 572,40 Kč
20 0000,54433 Kč10 886,60 Kč
28 0000,48753 Kč13 650,84 Kč
40 0000,48571 Kč19 428,40 Kč
48 0000,48482 Kč23 271,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč