0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-070RL

DigiKey Part Number
13-AR1206JR-070RLTR-ND - Tape & Reel (TR)
13-AR1206JR-070RLCT-ND - Cut Tape (CT)
13-AR1206JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1206JR-070RL
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,94800 Kč39,48 Kč
253,32600 Kč83,15 Kč
502,94400 Kč147,20 Kč
1002,61640 Kč261,64 Kč
2502,25688 Kč564,22 Kč
5002,03134 Kč1 015,67 Kč
1 0001,83942 Kč1 839,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49775 Kč7 488,75 Kč
10 0001,38599 Kč13 859,90 Kč
15 0001,32859 Kč19 928,85 Kč
25 0001,26364 Kč31 591,00 Kč
35 0001,22495 Kč42 873,25 Kč
50 0001,18715 Kč59 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč