
AR0603JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-0710KLTR-ND - Tape & Reel (TR) 13-AR0603JR-0710KLCT-ND - Cut Tape (CT) 13-AR0603JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0710KL |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,70600 Kč | 17,06 Kč |
| 25 | 1,67280 Kč | 41,82 Kč |
| 50 | 1,65620 Kč | 82,81 Kč |
| 100 | 1,40020 Kč | 140,02 Kč |
| 250 | 1,24172 Kč | 310,43 Kč |
| 500 | 1,08232 Kč | 541,16 Kč |
| 1 000 | 0,95500 Kč | 955,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67911 Kč | 3 395,55 Kč |
| 10 000 | 0,55178 Kč | 5 517,80 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

